



0016020086 | |
|---|---|
DigiKey Part Number | WM2510TR-ND - Tape & Reel (TR) WM2510CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0016020086 |
Description | CONN SOCKET 22-24AWG CRIMP TIN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 22-24 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-24 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 150.0µin (3.81µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $0.09020 | $9.02 |
| 1,000 | $0.07664 | $76.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $0.06120 | $1,224.00 |
| 40,000 | $0.05828 | $2,331.20 |
| 60,000 | $0.05664 | $3,398.40 |
| 100,000 | $0.05463 | $5,463.00 |
| 140,000 | $0.05335 | $7,469.00 |
| 200,000 | $0.05203 | $10,406.00 |

































