Socket Contact Gold 22-24 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0016020088

DigiKey Part Number
WM2564TR-ND - Tape & Reel (TR)
WM2564CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0016020088
Description
CONN SOCKET 22-24AWG CRIMP GOLD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 22-24 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
22-24 AWG
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49,555
Factory Stock: 720,000
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.24000$0.24
10$0.20900$2.09
25$0.19560$4.89
50$0.18600$9.30
100$0.17710$17.71
250$0.16596$41.49
500$0.15804$79.02
1,000$0.15048$150.48
2,500$0.14104$352.60
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000$0.11862$2,372.40
40,000$0.11296$4,518.40
60,000$0.10978$6,586.80
100,000$0.10590$10,590.00
140,000$0.10342$14,478.80
Manufacturers Standard Package