




0039013025 | |
|---|---|
DigiKey Part Number | WM13486-ND |
Manufacturer | |
Manufacturer Product Number | 0039013025 |
Description | CONN RCPT HSG 2POS BLK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | 0039013025 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | 0.165" (4.20mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.48000 | $0.48 |
| 10 | $0.39900 | $3.99 |
| 25 | $0.37520 | $9.38 |
| 50 | $0.35680 | $17.84 |
| 100 | $0.33980 | $33.98 |
| 250 | $0.31844 | $79.61 |
| 500 | $0.30322 | $151.61 |
| 1,000 | $0.28872 | $288.72 |
| 2,500 | $0.27063 | $676.57 |


























