0190160111
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0190160111
0190160111
0190160111
Molex - Quixon Quick Disconnect Terminals

0190160111

DigiKey Part Number
WM13568-ND
Manufacturer
Manufacturer Product Number
0190160111
Description
CONN QC RCPT 14-16AWG 0.250
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Female 14-16 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
0190160111 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Standard
Gender
Female
Tab Width
0.250" (6.35mm)
Tab Thickness
0.032" (0.81mm)
Tab Length
0.310" (7.87mm)
Length - Overall
0.640" (16.26mm)
Termination
Crimp
Wire Gauge
14-16 AWG
Insulation
Non-Insulated
Mounting Type
Free Hanging (In-Line)
Features
Butted Seam
Color
-
Contact Material
Brass
Contact Finish
Tin
Insulation Diameter
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 126,847
Factory Stock: 16,000
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$0.15000$0.15
10$0.11800$1.18
25$0.11040$2.76
50$0.10500$5.25
100$0.10000$10.00
250$0.09372$23.43
500$0.08924$44.62
1,000$0.08497$84.97
3,000$0.07862$235.86
Manufacturers Standard Package