52806-0410
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
52806-0410
52806-0410
52806-0410
Molex RF Connectors | Digi-Key Daily

0528060410

DigiKey Part Number
23-0528060410-ND
Manufacturer
Manufacturer Product Number
0528060410
Description
CONN FPC VERT 4POS 1MM PCB
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
4 Position FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
0528060410 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Active
Flat Flex Type
FPC
Mounting Type
Through Hole
Connector/Contact Type
Contacts, Vertical - 1 Sided
Number of Positions
4
Pitch
0.039" (1.00mm)
Termination
Kinked Pin
FFC, FCB Thickness
0.30mm
Height Above Board
0.213" (5.40mm)
Locking Feature
-
Cable End Type
Straight
Contact Material
Phosphor Bronze
Contact Finish
Tin
Housing Material
Polyphenylene Sulfide (PPS)
Actuator Material
-
Features
-
Voltage Rating
50V
Operating Temperature
-20°C ~ 80°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
0.5A
Contact Finish Thickness
-
Housing Color
-
Actuator Color
-
Mating Cycles
10
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28,060
Check for Additional Incoming Stock
All prices are in CAD
Tray
QuantityUnit PriceExt Price
1$0.32000$0.32
10$0.27200$2.72
25$0.25440$6.36
50$0.24180$12.09
100$0.23040$23.04
250$0.21588$53.97
500$0.20558$102.79
1,000$0.19575$195.75
2,500$0.18348$458.70
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.