



0533980771 | |
|---|---|
DigiKey Part Number | WM7611TR-ND - Tape & Reel (TR) WM7611CT-ND - Cut Tape (CT) WM7611DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0533980771 |
Description | CONN HEADER SMD 7POS 1.25MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 7 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0533980771 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Blade | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 3 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Detent Lock | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.185" (4.70mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 39.4µin (1.00µm) | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Solder Retention | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | Automotive, General Purpose, Industrial, Medical | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.39000 | $1.39 |
| 10 | $1.18200 | $11.82 |
| 100 | $1.00490 | $100.49 |
| 500 | $0.89688 | $448.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,400 | $0.81505 | $1,141.07 |
| 2,800 | $0.77615 | $2,173.22 |
| 4,200 | $0.75427 | $3,167.93 |
| 7,000 | $0.72758 | $5,093.06 |
| 9,800 | $0.71053 | $6,963.19 |
| 14,000 | $0.69288 | $9,700.32 |










