



0643202311 | |
|---|---|
DigiKey Part Number | WM23511-ND |
Manufacturer | |
Manufacturer Product Number | 0643202311 |
Description | CONN RCPT HSG 36POS 3ROW BLK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 36 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | 0643202311 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 3 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | Left Wire Output, Sealed | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.33000 | $19.33 |
| 10 | $16.42900 | $164.29 |
| 220 | $13.21032 | $2,906.27 |
| 660 | $12.22600 | $8,069.16 |
| 1,100 | $11.79377 | $12,973.15 |















