



0847000001 | |
|---|---|
DigiKey Part Number | WM17488-ND |
Manufacturer | |
Manufacturer Product Number | 0847000001 |
Description | CONN MOD COUPLER 8P8C TO 8P8C |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat5e Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 0847000001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | Jack, 8p8c (RJ45) | |
Convert To (Adapter End) | Jack, 8p8c (RJ45) | |
Type | Coupler | |
Features | Circular Bayonet Coupling | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Mounting Type | Panel Mount, Bulkhead | |
Mounting Feature | Rear Side Nut | |
Ratings | Cat5e | |
Shielding | Shielded | |
Shell Material, Finish | Polybutylene Terephthalate (PBT) | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Contact Material | Phosphor Bronze | |
Housing Material | Polyester | |
Shield Material | - | |
Operating Temperature | -40°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $69.80000 | $69.80 |
| 10 | $59.32400 | $593.24 |
| 25 | $55.61040 | $1,390.26 |
| 50 | $52.95780 | $2,647.89 |
| 100 | $50.43290 | $5,043.29 |
| 300 | $47.31827 | $14,195.48 |













