RF ANTENNA Flat Patch U.FL (UMCC), I-PEX MHF1 Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA Flat Patch U.FL (UMCC), I-PEX MHF1 Adhesive
Molex ISM Antennas
RFID Asset Tracking Solutions

1052620001

DigiKey Part Number
WM9669-ND
Manufacturer
Manufacturer Product Number
1052620001
Description
RF ANT 866MHZ/915MHZ FLAT 100MM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
RF ANTENNA Flat Patch U.FL (UMCC), I-PEX MHF1 Adhesive
Datasheet
 Datasheet
EDA/CAD Models
1052620001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Active
RF Family/Standard
-
Frequency Group
UHF (300MHz ~ 1GHz)
Frequency (Center/Band)
866MHz, 915MHz
Frequency Range
863MHz ~ 870MHz, 902MHz ~ 928MHz
Antenna Type
Flat Patch
Number of Bands
2
VSWR
-
Return Loss
-11dB, -13dB
Gain
0.4dBi, 1.4dBi
Power - Max
2 W
Features
Cable - 100mm
Termination
U.FL (UMCC), I-PEX MHF1
Ingress Protection
-
Mounting Type
Adhesive
Height (Max)
0.004" (0.10mm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40,509
Check for Additional Incoming Stock
All prices are in CAD
Tray
QuantityUnit PriceExt Price
1$3.70000$3.70
10$2.74600$27.46
25$2.50680$62.67
100$2.24340$224.34
416$2.06099$857.37
832$1.99546$1,660.22
1,248$1.96263$2,449.36
2,912$1.90501$5,547.39
5,408$1.87080$10,117.29
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.