1301470128
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1301470128
Molex - Product Spotlight - Watertite Wiring Solutions

1301470128

DigiKey Part Number
1301470128-ND
Manufacturer
Manufacturer Product Number
1301470128
Description
AC RCPT NEMA L6-20P
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Connector Receptacle, Male Blades NEMA L6-20P Wall Mount
Datasheet
 Datasheet
EDA/CAD Models
1301470128 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Style
NEMA L6-20P
Connector Type
Receptacle, Male Blades
Current Rating (Amps)
20A
Voltage Rating
250VAC
Number of Positions
3
Mounting Type
Wall Mount
Termination
Screw
Features
Flip Lid, Locking Blade
Panel Cutout Dimensions
-
Panel Thickness
-
Material Flammability Rating
-
Ingress Protection
IP67 - Dust Tight, Waterproof
Approval Agency
CSA, UL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$263.87000$263.87
5$244.57200$1,222.86
10$236.71500$2,367.15
25$226.71840$5,667.96
Manufacturers Standard Package