1731070185 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: $16.97000
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 694
Unit Price: $7.88000
Datasheet
Receptacle for Female Contacts Housing D-Sub, Combo Connector 25 (22 + 3 Coax or Power) Position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1731070185

DigiKey Part Number
1731070185-ND
Manufacturer
Manufacturer Product Number
1731070185
Description
CONN D-SUB HOUSING RCPT 25POS
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Receptacle for Female Contacts Housing D-Sub, Combo Connector 25 (22 + 3 Coax or Power) Position
Datasheet
 Datasheet
EDA/CAD Models
1731070185 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Style
D-Sub, Combo
Connector Type
Receptacle for Female Contacts
Number of Positions
25 (22 + 3 Coax or Power)
Number of Rows
2
Shell Size, Connector Layout
4 (DC, C) - 25W3
Contact Type
Signal and Coax or Power
Mounting Type
Free Hanging (In-Line)
Flange Feature
Housing/Shell (Unthreaded)
Features
-
Shell Material, Finish
Steel, Tin Plated
Shell Finish Thickness
-
Ingress Protection
-
Operating Temperature
-55°C ~ 115°C
Mating Cycles
-
Dielectric Material
Polyamide (PA), Nylon, Glass Filled
Color
Black
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
200$4.54950$909.90