2002180300
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2002180300
Molex Premium Hand Tools

2002180300

DigiKey Part Number
WM16114-ND
Manufacturer
Manufacturer Product Number
2002180300
Description
HAND TOOL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool 505431
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Tool Method
Manual
Tool Type
Hand Crimper
For Use With/Related Products
505431
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Ratcheting
Ratchet
Wire Entry Location
Side Entry
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 99
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$741.47000$741.47
5$687.31000$3,436.55
10$665.24900$6,652.49
Manufacturers Standard Package