




2064611200 | |
|---|---|
DigiKey Part Number | WM26547-ND |
Manufacturer | |
Manufacturer Product Number | 2064611200 |
Description | CONN RCPT HSG 12POS 3.00MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2064611200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.118" (3.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.118" (3.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.15000 | $1.15 |
| 10 | $0.97000 | $9.70 |
| 25 | $0.90920 | $22.73 |
| 50 | $0.86560 | $43.28 |
| 100 | $0.82420 | $82.42 |
| 250 | $0.77260 | $193.15 |
| 500 | $0.73566 | $367.83 |
| 1,000 | $0.70052 | $700.52 |
| 3,000 | $0.64827 | $1,944.81 |













