16 QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MA732GQ-Z

DigiKey Part Number
1589-MA732GQ-ZTR-ND - Tape & Reel (TR)
1589-MA732GQ-ZCT-ND - Cut Tape (CT)
1589-MA732GQ-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MA732GQ-Z
Description
14-BIT, DIGITAL, CONTACTLESS ANG
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Hall Effect Sensor Angle External Magnet, Not Included SMD (SMT) Tab
Datasheet
 Datasheet
EDA/CAD Models
MA732GQ-Z Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
-
For Measuring
Angle
Technology
Hall Effect
Rotation Angle - Electrical, Mechanical
-
Linear Range
-
Output
SPI
Output Signal
Programmable
Actuator Type
External Magnet, Not Included
Linearity
-
Resistance Tolerance
-
Voltage - Supply
3V ~ 3.6V
Mounting Type
Surface Mount
Termination Style
SMD (SMT) Tab
Operating Temperature
-40°C ~ 125°C
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-QFN (3x3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,808
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.86000$6.86
5$6.15600$30.78
10$5.89000$58.90
25$5.57440$139.36
50$5.35840$267.92
100$5.16020$516.02
500$4.76198$2,380.99
1,000$4.74046$4,740.46
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$4.31459$21,572.95
Manufacturers Standard Package