16 QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 QFN
MA800 Family: Magnetic Angle Sensors for HMI Knobs, Dials, and Buttons

MA800GQ-P

DigiKey Part Number
1589-1503-2-ND - Tape & Reel (TR)
1589-1503-1-ND - Cut Tape (CT)
1589-1503-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MA800GQ-P
Description
8-BIT CONTACTLESS ANGLE ENCODER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Hall Effect Sensor Angle External Magnet, Not Included SMD (SMT) Tab
Datasheet
 Datasheet
EDA/CAD Models
MA800GQ-P Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
-
For Measuring
Angle
Technology
Hall Effect
Rotation Angle - Electrical, Mechanical
-
Linear Range
-
Output
SPI
Output Signal
Programmable
Actuator Type
External Magnet, Not Included
Linearity
-
Resistance Tolerance
-
Voltage - Supply
3V ~ 3.6V
Mounting Type
Surface Mount
Termination Style
SMD (SMT) Tab
Operating Temperature
-40°C ~ 125°C
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-QFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 987
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.48000$4.48
5$3.99400$19.97
10$3.81300$38.13
25$3.59800$89.95
50$3.45080$172.54
100$3.31620$331.62
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$3.04528$1,522.64
1,000$2.94446$2,944.46
1,500$2.88939$4,334.09
2,500$2.82388$7,059.70
3,500$2.78294$9,740.29
5,000$2.74137$13,706.85
Manufacturers Standard Package