
MPQ9842GLE-AEC1-Z | |
|---|---|
DigiKey Part Number | 1589-MPQ9842GLE-AEC1-ZTR-ND - Tape & Reel (TR) 1589-MPQ9842GLE-AEC1-ZCT-ND - Cut Tape (CT) 1589-MPQ9842GLE-AEC1-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ9842GLE-AEC1-Z |
Description | IC REG BUCK ADJ 2A 16QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 16-VQFN |
Datasheet | Datasheet |
EDA/CAD Models | MPQ9842GLE-AEC1-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.3V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 36V | |
Current - Output | ||
Frequency - Switching | 350kHz ~ 2.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 16-QFN (3x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.96000 | $4.96 |
| 10 | $3.71500 | $37.15 |
| 25 | $3.40480 | $85.12 |
| 100 | $3.06290 | $306.29 |
| 250 | $2.90004 | $725.01 |
| 500 | $2.80188 | $1,400.94 |
| 1,000 | $2.72107 | $2,721.07 |
| 2,500 | $2.63577 | $6,589.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $2.58436 | $12,921.80 |











