Similar

DLW5ATN500MQ2L | |
|---|---|
DigiKey Part Number | 490-DLW5ATN500MQ2LTR-ND - Tape & Reel (TR) 490-DLW5ATN500MQ2LCT-ND - Cut Tape (CT) 490-DLW5ATN500MQ2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DLW5ATN500MQ2L |
Description | CMC 6A 2LN 50 OHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 50 Ohms @ 100 MHz 6A DCR 13mOhm |
Datasheet | Datasheet |
EDA/CAD Models | DLW5ATN500MQ2L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power, Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 50 Ohms @ 100 MHz | |
Current Rating (Max) | 6A | |
DC Resistance (DCR) (Max) | 13mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.197" L x 0.142" W (5.00mm x 3.60mm) | |
Height (Max) | 0.093" (2.35mm) | |
Package / Case | Horizontal, 4 PC Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.37000 | $1.37 |
| 10 | $1.12300 | $11.23 |
| 25 | $1.03840 | $25.96 |
| 50 | $0.97940 | $48.97 |
| 100 | $0.92330 | $92.33 |
| 250 | $0.85412 | $213.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | $0.79836 | $558.85 |
| 1,400 | $0.75281 | $1,053.93 |
| 2,100 | $0.72742 | $1,527.58 |
| 3,500 | $0.69667 | $2,438.35 |
| 4,900 | $0.67715 | $3,318.04 |
| 7,000 | $0.65706 | $4,599.42 |
| 17,500 | $0.62960 | $11,018.00 |





