LBEE5KL1DX-883 is out of stock and can be placed on backorder.
Available Substitutes:

MFR Recommended


Murata Electronics
In Stock: 2,011
Unit Price: $13.08000
Datasheet
LBEE5KL1DX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LBEE5KL1DX
LBEE5KL1DX-883

LBEE5KL1DX-883

DigiKey Part Number
490-13461-2-ND - Tape & Reel (TR)
490-13461-1-ND - Cut Tape (CT)
490-13461-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LBEE5KL1DX-883
Description
RF TXRX MOD BLUETOOTH WIFISMD
Customer Reference
Detailed Description
Bluetooth, WiFi 802.11b/g/n, Bluetooth v5.1 Transceiver Module 2.4GHz Antenna Not Included Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
LBEE5KL1DX-883 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
RF Family/Standard
Bluetooth, WiFi
Protocol
Modulation
CCK, DSSS, OFDM
Frequency
2.4GHz
Data Rate
65Mbps
Power - Output
17dBm
Sensitivity
-
Serial Interfaces
UART
Antenna Type
Antenna Not Included
Utilized IC / Part
BCM4343W
Memory Size
-
Voltage - Supply
3.3V ~ 4.2V
Current - Receiving
60mA
Current - Transmitting
370mA
Mounting Type
Surface Mount
Operating Temperature
-30°C ~ 70°C
Package / Case
46-SMD Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$19.81000$19.81
10$17.22200$172.22
25$16.32160$408.04
100$15.08690$1,508.69
250$14.34772$3,586.93
500$13.82614$6,913.07
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$13.60178$13,601.78
Manufacturers Standard Package