0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0603
cut-tape-render
Temperature Sensor Thermo String Type

NCP18XH103F03RB

DigiKey Part Number
490-4800-2-ND - Tape & Reel (TR)
490-4800-1-ND - Cut Tape (CT)
490-4800-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP18XH103F03RB
Description
THERMISTOR NTC 10KOHM 3380K 0603
Customer Reference
Detailed Description
NTC Thermistor 10k 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
NCP18XH103F03RB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Resistance in Ohms @ 25°C
10k
Resistance Tolerance
±1%
B Value Tolerance
±1%
B0/50
-
B25/50
3380K
B25/75
-
B25/85
3434K
B25/100
3455K
Operating Temperature
-40°C ~ 125°C
Power - Max
100 mW
Length - Lead Wire
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 126,257
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.25000$0.25
5$0.21800$1.09
10$0.20600$2.06
25$0.18960$4.74
50$0.17920$8.96
100$0.16960$16.96
500$0.15050$75.25
1,000$0.14341$143.41
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.13360$534.40
8,000$0.12804$1,024.32
12,000$0.12501$1,500.12
20,000$0.12141$2,428.20
28,000$0.11916$3,336.48
40,000$0.11688$4,675.20
100,000$0.11146$11,146.00
Manufacturers Standard Package