NFE31P Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NFE31PT152Z1E9L

DigiKey Part Number
490-6945-2-ND - Tape & Reel (TR)
490-6945-1-ND - Cut Tape (CT)
490-6945-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NFE31PT152Z1E9L
Description
FILTER LC(T) 1500PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LC (T-Type) EMI Filter 3rd Order Low Pass 1 Channel C = 1500pF 6 A 1206 (3216 Metric), 3 PC Pad
Datasheet
 Datasheet
EDA/CAD Models
NFE31PT152Z1E9L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Low Pass
Filter Order
3rd
Technology
LC (T-Type)
Number of Channels
1
Center / Cutoff Frequency
-
Attenuation Value
-
Resistance - Channel (Ohms)
-
Current
6 A
Values
C = 1500pF
ESD Protection
No
Operating Temperature
-40°C ~ 85°C
Applications
General Purpose
Voltage - Rated
25V
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric), 3 PC Pad
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height
0.069" (1.75mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26,238
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.81000$0.81
10$0.65300$6.53
25$0.60200$15.05
50$0.56620$28.31
100$0.53240$53.24
250$0.49096$122.74
500$0.46182$230.91
1,000$0.43440$434.40
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.40863$817.26
4,000$0.38439$1,537.56
6,000$0.37088$2,225.28
10,000$0.35452$3,545.20
14,000$0.34414$4,817.96
20,000$0.33347$6,669.40
50,000$0.30751$15,375.50
Manufacturers Standard Package