


PRG21BC2R2MM1RA | |
|---|---|
DigiKey Part Number | 490-8512-2-ND - Tape & Reel (TR) 490-8512-1-ND - Cut Tape (CT) 490-8512-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PRG21BC2R2MM1RA |
Description | PTC RESET FUSE 16V 220MA 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Ceramic PTC Resettable Fuse 16V 220 mA Ih Surface Mount 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | PRG21BC2R2MM1RA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ceramic | |
Voltage - Max | 16V | |
Current - Hold (Ih) (Max) | 220 mA | |
Current - Trip (It) | 500 mA | |
Current - Max | 9 A | |
Resistance - 25°C (Typ) | 2.2 Ohms | |
Operating Temperature | -20°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Approval Agency | UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 5 | $0.71200 | $3.56 |
| 10 | $0.67400 | $6.74 |
| 25 | $0.62880 | $15.72 |
| 50 | $0.59800 | $29.90 |
| 100 | $0.56970 | $56.97 |
| 500 | $0.51296 | $256.48 |
| 1,000 | $0.49185 | $491.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.46394 | $1,855.76 |
| 8,000 | $0.44739 | $3,579.12 |
| 12,000 | $0.43836 | $5,260.32 |
| 20,000 | $0.42761 | $8,552.20 |
| 28,000 | $0.42089 | $11,784.92 |

