3020-01099-0 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 1,001
Unit Price: $41.21000
Datasheet
3020-01099-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3020-01099-0
3020-01099-0
3020-01099-0

3020-01099-0

DigiKey Part Number
811-1095-ND
Manufacturer
Manufacturer Product Number
3020-01099-0
Description
RES CHAS MNT 500 UOHM .25% 5W
Customer Reference
Detailed Description
500 µOhms ±0.25% 5W Metal Element Chassis Mount Resistor
Datasheet
 Datasheet
EDA/CAD Models
3020-01099-0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Resistance
500 µOhms
Tolerance
±0.25%
Power (Watts)
5W
Composition
Metal Element
Temperature Coefficient
±15ppm/°C
Operating Temperature
-40°C ~ 60°C
Features
Current Sense
Coating, Housing Type
-
Mounting Feature
Flanges
Size / Dimension
2.000" L x 1.248" W (50.80mm x 31.70mm)
Height - Seated (Max)
1.680" (42.70mm)
Lead Style
-
Package / Case
Rectangular Case
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable