
NTE1212MC | |
|---|---|
DigiKey Part Number | 811-1687-5-ND |
Manufacturer | |
Manufacturer Product Number | NTE1212MC |
Description | DC DC CONVERTER 12V 1W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 83mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | NTE1212MC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 83mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 74% | |
Mounting Type | Surface Mount | |
Package / Case | 14-SMD Module, 8 Leads | |
Size / Dimension | 0.50" L x 0.30" W x 0.26" H (12.7mm x 7.6mm x 6.6mm) | |
Control Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.85000 | $11.85 |
| 5 | $11.79000 | $58.95 |
| 10 | $11.70000 | $117.00 |
| 25 | $11.58080 | $289.52 |
| 50 | $11.29780 | $564.89 |
| 100 | $10.71650 | $1,071.65 |
| 250 | $10.03088 | $2,507.72 |
| 500 | $9.36018 | $4,680.09 |
| 1,000 | $8.76398 | $8,763.98 |



