


AXP1T34GWH | |
|---|---|
DigiKey Part Number | 1727-AXP1T34GWHTR-ND - Tape & Reel (TR) 1727-AXP1T34GWHCT-ND - Cut Tape (CT) 1727-AXP1T34GWHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AXP1T34GWH |
Description | IC XLTR VL UNIDIR 5-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Unidirectional 1 Circuit 1 Channel 5-TSSOP |
Datasheet | Datasheet |
Category | Voltage - VCCA 0.9 V ~ 5.5 V |
Manufacturer Nexperia USA Inc. | Voltage - VCCB 0.9 V ~ 5.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Output Type Non-Inverted |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Translator Type Voltage Level | Mounting Type Surface Mount |
Channel Type Unidirectional | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Number of Circuits 1 | Supplier Device Package 5-TSSOP |
Channels per Circuit 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.56000 | $0.56 |
| 10 | $0.38400 | $3.84 |
| 25 | $0.34120 | $8.53 |
| 100 | $0.29440 | $29.44 |
| 250 | $0.27212 | $68.03 |
| 500 | $0.25860 | $129.30 |
| 1,000 | $0.24750 | $247.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.23380 | $701.40 |
| 6,000 | $0.22710 | $1,362.60 |
| 9,000 | $0.22374 | $2,013.66 |
| 15,000 | $0.22002 | $3,300.30 |
| 21,000 | $0.21784 | $4,574.64 |
| 30,000 | $0.21575 | $6,472.50 |










