Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

PDTA143ZT,215 | |
|---|---|
DigiKey Part Number | 1727-5130-2-ND - Tape & Reel (TR) 1727-5130-1-ND - Cut Tape (CT) 1727-5130-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDTA143ZT,215 |
Description | TRANS PREBIAS PNP 50V TO236AB |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | PDTA143ZT,215 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 4.7 kOhms | |
Resistor - Emitter Base (R2) | 47 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 100mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 1µA | |
Power - Max | 250 mW | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.11200 | $1.12 |
| 100 | $0.06890 | $6.89 |
| 500 | $0.04970 | $24.85 |
| 1,000 | $0.04343 | $43.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.03543 | $106.29 |
| 6,000 | $0.03139 | $188.34 |
| 9,000 | $0.02932 | $263.88 |
| 15,000 | $0.02699 | $404.85 |
| 21,000 | $0.02561 | $537.81 |
| 30,000 | $0.02426 | $727.80 |
| 75,000 | $0.02131 | $1,598.25 |
| 150,000 | $0.01948 | $2,922.00 |
| 300,000 | $0.01795 | $5,385.00 |














