NJW4184DL1-25B-TE2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NJW4184DL1-25B-TE2
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NJM7805SDL1-TE1

DigiKey Part Number
2129-NJM7805SDL1-TE1TR-ND - Tape & Reel (TR)
2129-NJM7805SDL1-TE1CT-ND - Cut Tape (CT)
2129-NJM7805SDL1-TE1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NJM7805SDL1-TE1
Description
IC REG LINEAR 5V 1.5A TO252-3
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-252-3
Datasheet
 Datasheet
EDA/CAD Models
NJM7805SDL1-TE1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
35V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
2.2V @ 1.5A
Current - Output
Current - Quiescent (Iq)
6 mA
PSRR
78dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
TO-252-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,800
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.18000$1.18
10$0.83300$8.33
25$0.74760$18.69
100$0.65460$65.46
250$0.61032$152.58
500$0.58364$291.82
1,000$0.56164$561.64
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.53448$1,603.44
6,000$0.52118$3,127.08
9,000$0.51453$4,630.77
15,000$0.50715$7,607.25
21,000$0.50284$10,559.64
30,000$0.49870$14,961.00
Manufacturers Standard Package