8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NJM8068G-TE2

DigiKey Part Number
2129-NJM8068G-TE2TR-ND - Tape & Reel (TR)
2129-NJM8068G-TE2CT-ND - Cut Tape (CT)
2129-NJM8068G-TE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NJM8068G-TE2
Description
IC AUDIO 2 CIRCUIT 8SOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Audio Amplifier 2 Circuit 8-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
4V/µs
Gain Bandwidth Product
10 MHz
Current - Input Bias
50 nA
Voltage - Input Offset
500 µV
Current - Supply
4.5mA
Voltage - Supply Span (Min)
8 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28,829
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.18000$1.18
10$0.84200$8.42
25$0.75640$18.91
100$0.66240$66.24
250$0.61768$154.42
500$0.59068$295.34
1,000$0.56849$568.49
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.54504$1,362.60
5,000$0.53091$2,654.55
7,500$0.52383$3,928.72
12,500$0.51598$6,449.75
17,500$0.51140$8,949.50
25,000$0.50700$12,675.00
Manufacturers Standard Package