Power Switch/Driver 1:1 N-Channel 3A DFN(PL)1612-4D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R5527K001D-TR

DigiKey Part Number
2129-R5527K001D-TR-ND - Tape & Reel (TR)
2129-R5527K001D-CT-ND - Cut Tape (CT)
2129-R5527K001D-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
R5527K001D-TR
Description
IC PWR SWITCH N-CH 1:1 DFN1612
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 3A DFN(PL)1612-4D
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
-
Output Type
N-Channel
Interface
-
Voltage - Load
1.8V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
3A
Rds On (Typ)
48mOhm
Input Type
Inverting
Features
-
Fault Protection
Reverse Current
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
DFN(PL)1612-4D
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,657
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.73000$1.73
10$1.24900$12.49
25$1.12880$28.22
100$0.99590$99.59
250$0.93260$233.15
500$0.89448$447.24
1,000$0.86310$863.10
2,500$0.82998$2,074.95
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.81000$4,050.00
10,000$0.79357$7,935.70
15,000$0.78535$11,780.25
Manufacturers Standard Package