
AT422B | |
|---|---|
DigiKey Part Number | 360-2305-ND |
Manufacturer | |
Manufacturer Product Number | AT422B |
Description | CAP PUSHBUTTON ROUND WHITE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Round Pushbutton Switch Cap White Slip On |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Round | |
Color | White | |
Illumination | Non-Illuminated | |
For Use With/Related Products | SB40 Series | |
Mounting Type | Slip On | |
Size | 10.00mm Dia x 6.00mm H | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.26000 | $1.26 |
| 10 | $1.14200 | $11.42 |
| 25 | $1.09880 | $27.47 |
| 50 | $1.06640 | $53.32 |
| 100 | $1.03500 | $103.50 |
| 250 | $0.99508 | $248.77 |
| 500 | $0.96582 | $482.91 |
| 1,000 | $0.93742 | $937.42 |
| 5,000 | $0.87462 | $4,373.10 |








