952-009-030R121
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

952-009-030R121

DigiKey Part Number
952-09SCE-ND
Manufacturer
Manufacturer Product Number
952-009-030R121
Description
CONN BACKSHELL 9POS 180DEG SHLD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
9 Position Two Piece Backshell Connector Silver 180° Shielded
Datasheet
 Datasheet
EDA/CAD Models
952-009-030R121 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NorComp Inc.
Series
Packaging
Bag
Part Status
Active
Accessory Type
Two Piece Backshell
Number of Positions
9
Compatible Shell Size
E
Compatible D-Sub Size
9pos and HD15pos
Cable Type
Round
Cable Exit
180°
Shielding
Shielded
Primary Material
Metal
Material
Metal, Zinc
Plating
Nickel over Copper
Hardware
Assembly Hardware, Strain Relief
Features
Mating Screws 4-40
Color
Silver
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 220
Check for Additional Incoming Stock
All prices are in CAD
Bag
QuantityUnit PriceExt Price
1$17.80000$17.80
10$15.12000$151.20
25$14.17280$354.32
50$13.49640$674.82
100$12.85210$1,285.21
300$11.89403$3,568.21
500$11.47334$5,736.67
1,000$10.92645$10,926.45
Manufacturers Standard Package