
973-015-020R121 | |
|---|---|
DigiKey Part Number | 973-15MPE-ND |
Manufacturer | |
Manufacturer Product Number | 973-015-020R121 |
Description | CONN BACKSHELL 15POS 180DEG SHLD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 973-015-020R121 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 15 | |
Compatible Shell Size | A | |
Compatible D-Sub Size | 15pos and HD26pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Plastic | |
Material | Plastic, Metallized | |
Plating | Nickel over Copper | |
Hardware | Assembly Hardware, Strain Relief | |
Features | Mating Screws 4-40 | |
Color | Silver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.92000 | $13.92 |
| 10 | $11.83100 | $118.31 |
| 25 | $11.08840 | $277.21 |
| 50 | $10.55920 | $527.96 |
| 100 | $10.05520 | $1,005.52 |
| 300 | $9.30550 | $2,791.65 |
| 500 | $8.97636 | $4,488.18 |
| 1,000 | $8.54836 | $8,548.36 |























