



981-015-130R121 | |
|---|---|
DigiKey Part Number | 981-15RCE-ND |
Manufacturer | |
Manufacturer Product Number | 981-015-130R121 |
Description | CONN BACKSHELL 15POS 90DEG SHLD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector Silver 90° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 981-015-130R121 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 15 | |
Compatible Shell Size | A | |
Compatible D-Sub Size | 15pos and HD26pos | |
Cable Type | Round | |
Cable Exit | 90° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Metal, Zinc Alloy | |
Plating | Nickel over Copper | |
Hardware | Assembly Hardware, Grommets | |
Features | Mating Screws 4-40 | |
Color | Silver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.42000 | $11.42 |
| 10 | $9.70700 | $97.07 |
| 25 | $9.09880 | $227.47 |
| 50 | $8.66400 | $433.20 |
| 100 | $8.25020 | $825.02 |
| 250 | $7.73384 | $1,933.46 |
| 500 | $7.36486 | $3,682.43 |
| 1,000 | $7.01371 | $7,013.71 |

















