nRF52840 - 802.15.4 (Thread, Zigbee®), ANT, Bluetooth® 5.x (BLE) Transceiver 2.4GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NRF52840-DK

DigiKey Part Number
1490-1072-ND
Manufacturer
Manufacturer Product Number
NRF52840-DK
Description
EVAL BOARD FOR NRF52840
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
nRF52840 - 802.15.4 (Thread, Zigbee®), ANT, Bluetooth® 5.x (BLE) Transceiver 2.4GHz Evaluation Board
Datasheet
 Datasheet
EDA/CAD Models
NRF52840-DK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Antenna Type
PCB Trace Antenna(s) On-Board
Manufacturer
Nordic Semiconductor ASA
Utilized IC / Part
nRF52840
Packaging
Box
RF Type
802.15.4 (Thread, Zigbee®), ANT, Bluetooth® 5.x (BLE)
Part Status
Active
RF Frequency
2.4GHz
Type
Transceiver; 802.15.4 (Thread, Zigbee®), ANT, Bluetooth® 5.x (BLE)
Function
Transceiver
Frequency
2.4GHz
Base Product Number
Contents
Board(s)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,022
Check for Additional Incoming Stock
All prices are in CAD
Box
QuantityUnit PriceExt Price
1$76.32000$76.32