24 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9555D,112

DigiKey Part Number
568-1056-5-ND
Manufacturer
Manufacturer Product Number
PCA9555D,112
Description
IC XPNDR 400KHZ I2C SMBUS 24SO
Customer Reference
Detailed Description
I/O Expander 16 I2C, SMBus 400 kHz 24-SO
Datasheet
 Datasheet
EDA/CAD Models
PCA9555D,112 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of I/O
16
Interface
I2C, SMBus
Interrupt Output
Yes
Features
POR
Output Type
Push-Pull
Current - Output Source/Sink
10mA, 25mA
Clock Frequency
400 kHz
Voltage - Supply
2.3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
24-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,097
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CAD
Tube
QuantityUnit PriceExt Price
1$3.35000$3.35
10$2.47700$24.77
30$2.22167$66.65
120$1.99300$239.16
270$1.89519$511.70
510$1.83255$934.60
1,020$1.77593$1,811.45
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.