Process, Temperature Controller (RTD, Type B, E, J, K, L, N, PLII, R, S, T, U, W) DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EJ1N-TC4A-QQ

DigiKey Part Number
EJ1N-TC4A-QQ-ND
Manufacturer
Manufacturer Product Number
EJ1N-TC4A-QQ
Description
CONTROL TEMP/PROC VOLT OUT DIN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Process, Temperature Controller (RTD, Type B, E, J, K, L, N, PLII, R, S, T, U, W) DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
EJ1N-TC4A-QQ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Control Method
On/Off, Proportional (PID)
Manufacturer
Omron Automation and Safety
Communications
RS-485 (CompoWay/F, Modbus)
Series
Mounting Type
DIN Rail
Packaging
Bulk
Termination Style
Screw Terminal
Part Status
Active
Ingress Protection
IP20
Type
Process, Temperature Controller (RTD, Type B, E, J, K, L, N, PLII, R, S, T, U, W)
Operating Temperature
-10°C ~ 55°C
Input Range
-200°C ~ 2300°C, 0 ~ 20mA, 0 ~ 10VDC
Weight
0.397 lb (180.08 g)
Output Type
Voltage (External SSR) (4)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Factory Stock: 130
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$1,447.01000$1,447.01
10$1,225.15400$12,251.54
Manufacturers Standard Package