



B3FS-1000P | |
|---|---|
DigiKey Part Number | SW423TR-ND - Tape & Reel (TR) SW423CT-ND - Cut Tape (CT) SW423DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B3FS-1000P |
Description | SWITCH TACTILE SPST-NO 0.05A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | B3FS-1000P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 24VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 3.10mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.30mm x 6.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 100gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -25°C ~ 70°C | |
Actuator Material | - | |
Switch Travel | 0.25mm | |
Mechanical Life | 1,000,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.95000 | $0.95 |
| 10 | $0.75300 | $7.53 |
| 25 | $0.70560 | $17.64 |
| 100 | $0.65720 | $65.72 |
| 250 | $0.64000 | $160.00 |
| 500 | $0.62128 | $310.64 |
| 1,000 | $0.59413 | $594.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.54499 | $1,634.97 |
| 21,000 | $0.53528 | $11,240.88 |
| 30,000 | $0.52442 | $15,732.60 |










