


G3VM-601DY2 | |
|---|---|
DigiKey Part Number | 39-G3VM-601DY2-ND |
Manufacturer | |
Manufacturer Product Number | G3VM-601DY2 |
Description | SSR RELAY SPST-NO 90MA 0-400V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD, Gull Wing |
Datasheet | Datasheet |
EDA/CAD Models | G3VM-601DY2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.27VDC | |
Voltage - Load | 0 V ~ 400 V | |
Load Current | 90 mA | |
On-State Resistance (Max) | 60 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-SMD | |
Approval Agency | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.16000 | $6.16 |
| 10 | $5.77000 | $57.70 |
| 25 | $5.12720 | $128.18 |
| 50 | $4.86400 | $243.20 |
| 100 | $4.68870 | $468.87 |
| 400 | $4.32355 | $1,729.42 |
| 800 | $4.31554 | $3,452.43 |
| 1,200 | $4.22814 | $5,073.77 |

