




G5Q-1A4 DC24 | |
|---|---|
DigiKey Part Number | Z224-ND |
Manufacturer | |
Manufacturer Product Number | G5Q-1A4 DC24 |
Description | RELAY GEN PURPOSE SPST 10A 24V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G5Q-1A4 DC24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 277VAC, 30VDC - Max | |
Load - Max Switching | 1250VA, 150W | |
Coil Current | 8.3 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class F | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 10 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 105°C | |
Contact Material | Silver Alloy | |
Approval Agency | CQC, CSA, UR, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 2.88 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.56000 | $2.56 |
| 10 | $2.28600 | $22.86 |
| 25 | $2.18400 | $54.60 |
| 50 | $2.10940 | $105.47 |
| 100 | $2.03700 | $203.70 |
| 250 | $1.94516 | $486.29 |
| 500 | $1.87850 | $939.25 |
| 1,000 | $1.81402 | $1,814.02 |
| 5,000 | $1.67256 | $8,362.80 |







