20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20-TSSOP
20-TSSOP

74LVTH240MTCX

DigiKey Part Number
74LVTH240MTCXTR-ND - Tape & Reel (TR)
74LVTH240MTCXCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
74LVTH240MTCX
Description
IC BUFFER INVERT 3.6V 20-TSSOP
Customer Reference
Detailed Description
Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74LVTH240MTCX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Logic Type
Buffer, Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
32mA, 64mA
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,495
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CAD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$4.24000$4.24
10$2.67700$26.77
25$2.26760$56.69
100$1.80370$180.37
250$1.57600$394.00
500$1.43588$717.94
1,000$1.31853$1,318.53