


BAS21LT1G | |
|---|---|
DigiKey Part Number | BAS21LT1GOSTR-ND - Tape & Reel (TR) BAS21LT1GOSCT-ND - Cut Tape (CT) BAS21LT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS21LT1G |
Description | DIODE STANDARD 250V 200MA SOT233 |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Diode 250 V 200mA Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | BAS21LT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 250 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 200 V | |
Capacitance @ Vr, F | 5pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-23-3 (TO-236) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.08300 | $0.83 |
| 100 | $0.07060 | $7.06 |
| 500 | $0.05098 | $25.49 |
| 1,000 | $0.04456 | $44.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.03011 | $90.33 |
| 6,000 | $0.02534 | $152.04 |
| 9,000 | $0.02084 | $187.56 |
| 15,000 | $0.02069 | $310.35 |
| 21,000 | $0.02060 | $432.60 |
| 30,000 | $0.02051 | $615.30 |
| 75,000 | $0.02030 | $1,522.50 |
| 150,000 | $0.02006 | $3,009.00 |
| 300,000 | $0.01870 | $5,610.00 |







