
FODM8071R2 | |
|---|---|
DigiKey Part Number | FODM8071R2TR-ND - Tape & Reel (TR) FODM8071R2CT-ND - Cut Tape (CT) FODM8071R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FODM8071R2 |
Description | OPTOIS 3.75KV PUSH PULL 5-MF |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 20Mbps Push-Pull, Totem Pole 3750Vrms 1 Channel 20kV/µs CMTI 5-Mini-Flat |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 20kV/µs | |
Input Type | DC | |
Output Type | Push-Pull, Totem Pole | |
Current - Output / Channel | 10 mA | |
Data Rate | 20Mbps | |
Propagation Delay tpLH / tpHL (Max) | 55ns, 55ns | |
Rise / Fall Time (Typ) | 5.8ns, 5.3ns | |
Voltage - Forward (Vf) (Typ) | 1.35V | |
Current - DC Forward (If) (Max) | 20mA | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC (0.173", 4.40mm Width), 5 Leads | |
Supplier Device Package | 5-Mini-Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.18000 | $5.18 |
| 10 | $3.77800 | $37.78 |
| 100 | $2.95090 | $295.09 |
| 500 | $2.58748 | $1,293.74 |
| 1,000 | $2.47160 | $2,471.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.34012 | $5,850.30 |
| 5,000 | $2.25985 | $11,299.25 |

