
KSC2383YTA | |
|---|---|
DigiKey Part Number | KSC2383YTACT-ND - Cut Tape (CT) KSC2383YTATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | KSC2383YTA |
Description | TRANS NPN 160V 1A TO-92-3 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 160 V 1 A 100MHz 900 mW Through Hole TO-92-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 160 V | |
Vce Saturation (Max) @ Ib, Ic | 1.5V @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 1µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 160 @ 200mA, 5V | |
Power - Max | 900 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 Long Body, Formed Leads | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.97000 | $0.97 |
| 10 | $0.60200 | $6.02 |
| 100 | $0.38440 | $38.44 |
| 500 | $0.29058 | $145.29 |
| 1,000 | $0.26031 | $260.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.23479 | $469.58 |
| 4,000 | $0.21332 | $853.28 |
| 6,000 | $0.20237 | $1,214.22 |
| 10,000 | $0.19007 | $1,900.70 |
| 14,000 | $0.18278 | $2,558.92 |
| 20,000 | $0.17569 | $3,513.80 |
| 50,000 | $0.16068 | $8,034.00 |








