
MC74VHC1GT04DFT2G | |
|---|---|
DigiKey Part Number | 488-MC74VHC1GT04DFT2GTR-ND - Tape & Reel (TR) 488-MC74VHC1GT04DFT2GCT-ND - Cut Tape (CT) 488-MC74VHC1GT04DFT2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74VHC1GT04DFT2G |
Description | IC INVERTER 1CH 1-INP SC88A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel SC-88A (SC-70-5/SOT-353) |
Datasheet | Datasheet |
EDA/CAD Models | MC74VHC1GT04DFT2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 3V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.53V ~ 0.8V | |
Input Logic Level - High | 1.4V ~ 2V | |
Max Propagation Delay @ V, Max CL | 7.7ns @ 5V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-88A (SC-70-5/SOT-353) | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.16000 | $0.16 |
| 10 | $0.08400 | $0.84 |
| 25 | $0.07360 | $1.84 |
| 100 | $0.06160 | $6.16 |
| 250 | $0.05588 | $13.97 |
| 500 | $0.05234 | $26.17 |
| 1,000 | $0.04946 | $49.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.04496 | $134.88 |
| 6,000 | $0.04325 | $259.50 |
| 9,000 | $0.04239 | $381.51 |
| 15,000 | $0.04144 | $621.60 |
| 21,000 | $0.04088 | $858.48 |
| 30,000 | $0.04035 | $1,210.50 |
| 75,000 | $0.03919 | $2,939.25 |
| 150,000 | $0.03850 | $5,775.00 |
| 300,000 | $0.03793 | $11,379.00 |







