



MC7812CD2TR4G | |
|---|---|
DigiKey Part Number | MC7812CD2TR4GOSTR-ND - Tape & Reel (TR) MC7812CD2TR4GOSCT-ND - Cut Tape (CT) MC7812CD2TR4GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC7812CD2TR4G |
Description | IC REG LINEAR 12V 1A D2PAK-3 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A D2PAK-3 |
Datasheet | Datasheet |
EDA/CAD Models | MC7812CD2TR4G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 35V | |
Voltage - Output (Min/Fixed) | 12V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 2V @ 1A (Typ) | |
Current - Output | ||
Current - Quiescent (Iq) | 6.5 mA | |
PSRR | 60dB (1kHz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | D2PAK-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $0.49318 | $394.54 |
| 1,600 | $0.47604 | $761.66 |
| 2,400 | $0.46746 | $1,121.90 |
| 4,000 | $0.45796 | $1,831.84 |
| 5,600 | $0.45240 | $2,533.44 |
| 8,000 | $0.44706 | $3,576.48 |
| 20,000 | $0.43555 | $8,711.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.03000 | $2.03 |
| 10 | $1.23600 | $12.36 |
| 25 | $1.03040 | $25.76 |
| 100 | $0.79670 | $79.67 |
| 250 | $0.68184 | $170.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.03000 | $1.03 |
| 10 | $0.72800 | $7.28 |
| 25 | $0.65280 | $16.32 |
| 100 | $0.56990 | $56.99 |
| 250 | $0.53056 | $132.64 |








