SOT 23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMMBTA56LT3G

DigiKey Part Number
SMMBTA56LT3GOSTR-ND - Tape & Reel (TR)
SMMBTA56LT3GOSCT-ND - Cut Tape (CT)
SMMBTA56LT3GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMMBTA56LT3G
Description
TRANS PNP 80V 0.5A SOT23-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 80 V 500 mA 50MHz 225 mW Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
SMMBTA56LT3G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
80 V
Vce Saturation (Max) @ Ib, Ic
250mV @ 10mA, 100mA
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 100mA, 1V
Power - Max
225 mW
Frequency - Transition
50MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3 (TO-236)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,673
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.39000$0.39
10$0.23500$2.35
100$0.14640$14.64
500$0.10750$53.75
1,000$0.09488$94.88
2,000$0.08427$168.54
5,000$0.07273$363.65
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.06558$655.80
20,000$0.05957$1,191.40
30,000$0.05650$1,695.00
50,000$0.05306$2,653.00
70,000$0.05101$3,570.70
100,000$0.04903$4,903.00
250,000$0.04471$11,177.50
Manufacturers Standard Package