
G120P | |
|---|---|
DigiKey Part Number | 1053-1361-ND |
Manufacturer | |
Manufacturer Product Number | G120P |
Description | FAN GUARD PLASTIC 120MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 120mm Sq Fan Grill Guard - Flat Acrylonitrile Butadiene Styrene (ABS) Self Extinguishing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Grill Guard - Flat | |
Fits Fan Size | 120mm Sq | |
For Use With/Related Products | OA109, OA125, OA4715, OD1225, OD1238 Series | |
Features | Self Extinguishing | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.25000 | $2.25 |
| 10 | $1.89100 | $18.91 |
| 25 | $1.74880 | $43.72 |
| 50 | $1.64220 | $82.11 |
| 100 | $1.53860 | $153.86 |
| 250 | $1.40788 | $351.97 |
| 500 | $1.34142 | $670.71 |





















