



EVQ-P7A01P | |
|---|---|
DigiKey Part Number | P16763TR-ND - Tape & Reel (TR) P16763CT-ND - Cut Tape (CT) P16763DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EVQ-P7A01P |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | EVQ-P7A01P Models |
Category | Actuator Orientation Side Actuated |
Mfr | Termination Style Gull Wing |
Series | Outline 4.70mm x 2.90mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Non-Illuminated |
Part Status Active | Operating Force 220gf |
Circuit SPST-NO | Operating Temperature -20°C ~ 70°C |
Switch Function Off-Mom | Switch Travel 0.20mm |
Contact Rating @ Voltage 0.05A @ 12VDC | Mechanical Life 100,000 Cycles |
Actuator Type Rectangular Button | Base Product Number |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.44000 | $0.44 |
| 10 | $0.38700 | $3.87 |
| 25 | $0.36120 | $9.03 |
| 100 | $0.32370 | $32.37 |
| 250 | $0.30004 | $75.01 |
| 500 | $0.28318 | $141.59 |
| 1,000 | $0.26732 | $267.32 |
| 2,500 | $0.24822 | $620.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.23759 | $1,187.95 |
| 10,000 | $0.22581 | $2,258.10 |
| 15,000 | $0.21952 | $3,292.80 |
| 25,000 | $0.21221 | $5,305.25 |
| 35,000 | $0.20775 | $7,271.25 |
| 50,000 | $0.20332 | $10,166.00 |










