TDP43ME
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TDP43ME
TDP43ME
TDP43ME

TDP43ME

DigiKey Part Number
298-10674-ND
Manufacturer
Manufacturer Product Number
TDP43ME
Description
300 DPI THERMAL TRANSFER PRINTER
Customer Reference
Detailed Description
Desktop Thermal Printer, Transfer 300 dpi (12 dots/mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Obsolete
Type
Desktop
Type Attributes
Thermal Printer, Transfer
Style
Labels
Specifications
300 dpi (12 dots/mm)
Includes
Power Adapter, Power Cord, Ribbon, USB Cable
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 119
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$2,620.64000$2,620.64
10$2,434.33200$24,343.32
25$2,363.62840$59,090.71
50$2,311.40800$115,570.40
Manufacturers Standard Package