
PE2033 | |
|---|---|
DigiKey Part Number | 6099-PE2033-ND |
Manufacturer | |
Manufacturer Product Number | PE2033 |
Description | 2 Way N Wilkinson Power Divider |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 1 GHz ~ 2 GHz Isolation (Min) 25dB, 1.2 VSWR (Max) Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Insertion Loss | 0.3dB | |
Frequency | 1 GHz ~ 2 GHz | |
Specifications | Isolation (Min) 25dB, 1.2 VSWR (Max) | |
Size / Dimension | 1.752" L x 1.669" W x 1.029" H (44.50mm x 42.40mm x 26.14mm) | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,710.87000 | $1,710.87 |
| 10 | $1,530.62400 | $15,306.24 |

