
1098676 | |
|---|---|
DigiKey Part Number | 277-1098676-ND |
Manufacturer | |
Manufacturer Product Number | 1098676 |
Description | QUINT4-PS/24-48DC/48DC/2/PT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | DC DIN Rail Power Supply 1 Output 48V 2A |
Datasheet | Datasheet |
EDA/CAD Models | 1098676 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Input Type | DC | |
Number of Outputs | 1 | |
AC Voltage - Input | - | |
DC Voltage - Input (Min) | 21.6V | |
DC Voltage - Input (Max) | 60V | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 2A | |
Power (Watts) | 96W | |
Voltage - Isolation | 1.2 kV | |
Applications | Laboratory | |
Efficiency | 91.9% | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Features | Adjustable Output | |
Size / Dimension | 3.54" L x 1.77" W x 4.17" H (90.0mm x 45.0mm x 106.0mm) | |
Approval Agency | CB, cULus | |
Standard Number | 61010-1 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $535.61000 | $535.61 |


